Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90447
Newark Part No.17AC6002
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.150 |
| 100+ | $20.920 |
| 250+ | $19.070 |
| 500+ | $17.840 |
| 1000+ | $16.360 |
Price for:Pack of 10
Minimum: 50
Multiple: 1
$1,107.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90447
Newark Part No.17AC6002
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeSealing Washer
Size (mm)12.7mm
Conduit MaterialTPE (Thermoplastic Elastomer)
For Use WithHellermanntyton HelaGuard 0.5" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90447 from Hellermanntyton is a M20-1/2", polyester elastomer, blue colour HelaGuard sealing washer. Face sealing washer affixed between metric threaded fitting and entry wall surface to achieve IP66, IP67, IP68 and IP69 levels of ingress protection. Hardness 33 Shore D.
- Polyester elastomer washer provides ingress protection against moisture and is oil resistant
- Small "pips" in bore retain washer onto metric threaded fittings
- Ribs on both sides of washer enhances sealing performance
- Operating temperature range from-50°C to +135°C
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Accessory Type
Sealing Washer
Conduit Material
TPE (Thermoplastic Elastomer)
Product Range
HelaGuard Series
Size (mm)
12.7mm
For Use With
Hellermanntyton HelaGuard 0.5" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
