Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $761.990 |
| 10+ | $654.830 |
| 25+ | $607.210 |
| 100+ | $591.340 |
| 250+ | $579.430 |
| 500+ | $567.530 |
| 1000+ | $511.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$761.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01161
Newark Part No.79AK1454
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyester (PET), Glass Fibre Reinforced
Sleeving ColourBlack / White
Internal Diameter13mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
50m
Product Range
-
Sleeving Material
Polyester (PET), Glass Fibre Reinforced
Internal Diameter
13mm
Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate