Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10198
Newark Part No.50M6340
Product RangeHelaDuct HTWD-PN Series
Technical Datasheet
122 In Stock
1 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.850 |
15+ | $17.340 |
50+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10198
Newark Part No.50M6340
Product RangeHelaDuct HTWD-PN Series
Technical Datasheet
External Height - Metric80mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial0.98"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Color
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
25mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate