Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No410-30480
Newark Part No.02AC1909
Product RangeHelashrink 100 Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 15+ | $9.260 |
| 50+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No410-30480
Newark Part No.02AC1909
Product RangeHelashrink 100 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.75"
Total Length - Metric19mm
I.D. Recovered Max - Imperial0.39"
I.D. Recovered Max - Metric9.8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
12.7mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
0.39"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 100 Series
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
19mm
I.D. Recovered Max - Metric
9.8mm
Shrink Ratio
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate