Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-08480
Newark Part No.02AC1913
Product RangeHelashrink 1100 Series
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 15+ | $24.530 |
| 50+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-08480
Newark Part No.02AC1913
Product RangeHelashrink 1100 Series
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.65"
I.D. Supplied - Metric16.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.79"
Total Length - Metric20.1mm
I.D. Recovered Max - Imperial0.31"
I.D. Recovered Max - Metric7.9mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 1100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
16.5mm
Total Length - Imperial
0.79"
I.D. Recovered Max - Imperial
0.31"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.65"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
20.1mm
I.D. Recovered Max - Metric
7.9mm
Shrink Ratio
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate