Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-21016
Newark Part No.02AC1915
Product RangeHelashrink 1100 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.120 |
| 15+ | $17.270 |
| 50+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-21016
Newark Part No.02AC1915
Product RangeHelashrink 1100 Series
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.14"
Total Length - Metric105.2mm
I.D. Recovered Max - Imperial0.45"
I.D. Recovered Max - Metric11.4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 1100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
22.3mm
Total Length - Imperial
4.14"
I.D. Recovered Max - Imperial
0.45"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
105.2mm
I.D. Recovered Max - Metric
11.4mm
Shrink Ratio
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate