Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-54026
Newark Part No.02AC1918
Product RangeHelashrink 1100 Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 15+ | $16.040 |
| 50+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-54026
Newark Part No.02AC1918
Product RangeHelashrink 1100 Series
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.18"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.61"
Total Length - Metric41mm
I.D. Recovered Max - Imperial0.57"
I.D. Recovered Max - Metric14.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
30mm
Total Length - Imperial
1.61"
I.D. Recovered Max - Imperial
0.57"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.18"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
41mm
I.D. Recovered Max - Metric
14.5mm
Shrink Ratio
3:1
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate