Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS14-18N BLACK
Newark Part No.25M4821
Product RangeHelagaine HEGPA66 Series
Your Part Number
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
| 15+ | $23.560 |
| 50+ | $21.470 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No6TS14-18N BLACK
Newark Part No.25M4821
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter14mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeHelagaine HEGPA66 Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
14mm
Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 6TS14-18N BLACK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
