Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBK0425
Newark Part No.70AK2092
Technical Datasheet
Enclosure Material-
External Height - Metric42mm
External Width - Metric-
For Use WithHellermanntyton DIN Rails
External Height - Imperial1.65"
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
1.65"
Product Range
-
External Height - Metric
42mm
For Use With
Hellermanntyton DIN Rails
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
