Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Newark Part No.78AH1518
Your Part Number
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 100+ | $0.865 |
| 500+ | $0.750 |
| 1000+ | $0.664 |
| 2500+ | $0.599 |
| 5000+ | $0.546 |
| 10000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Newark Part No.78AH1518
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
-
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate