Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTM30C2
Newark Part No.75Y0501
Product RangeCTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $87.950 |
2+ | $79.950 |
5+ | $73.290 |
10+ | $64.410 |
20+ | $60.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$87.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTM30C2
Newark Part No.75Y0501
Product RangeCTM Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.8mm
Width15.5mm
Height9.4mm
Product RangeCTM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
21.8mm
Height
9.4mm
SVHC
To Be Advised
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
CTM Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate