Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.340 |
| 250+ | $15.250 |
| 500+ | $15.050 |
| 1000+ | $14.350 |
Price for:Pack of 10
Minimum: 100
Multiple: 1
$1,634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoGT.50X12MP2V2
Newark Part No.75Y0994
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourMaroon
Fastener MaterialNylon 6 (Polyamide 6), PE (Polyethylene)
Cable Bundle Diameter Max80.8mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.5"
Fastener Colour
Maroon
Cable Bundle Diameter Max
80.8mm
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
305mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon 6 (Polyamide 6), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
