Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHDM3120HIRC2
Newark Part No.75Y1053
Product RangeHDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.580 |
| 2+ | $115.980 |
| 5+ | $106.310 |
| 10+ | $93.430 |
| 20+ | $88.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$127.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHDM3120HIRC2
Newark Part No.75Y1053
Product RangeHDM Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia7.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length36.3mm
Width19.3mm
Height-
Product RangeHDM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
36.3mm
Height
-
SVHC
To Be Advised
Mounting Hole Dia
7.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.3mm
Product Range
HDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate