Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.050 |
| 15+ | $33.450 |
| 50+ | $31.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-24819
Newark Part No.25M9969
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.5mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length25mm
Width14.5mm
Height12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25mm
Height
12mm
SVHC
To Be Advised
Mounting Hole Dia
6.5mm
Mount Material
Nylon (Polyamide)
Width
14.5mm
Product Range
-
Technical Docs (2)
Alternatives for 151-24819
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate