New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Tie Holders & Mountings
                      Print Page

                      151-28701

                      Cable Tie Mount, 4 Way Entry, Adhesive, Screw, 3.1 mm, Black, Nylon 6.6 (Polyamide 6.6), 19 mm

                      HELLERMANNTYTON 151-28701
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No151-28701
                      Newark Part No.03M5919
                      Also Known AsMB3A-PA66-BK (50)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      164 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$19.490
                      15+$18.540
                      50+$17.670
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $19.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No151-28701
                      Newark Part No.03M5919
                      Also Known AsMB3A-PA66-BK (50)
                      Technical Datasheet

                      Data Sheet

                      Mount Fixing TypeAdhesive, Screw
                      Mounting Hole Dia3.1mm
                      Mount ColourBlack
                      Mount MaterialNylon 6.6 (Polyamide 6.6)
                      Length19mm
                      Width19mm
                      Height3.8mm
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.

                      • Screw or self-adhesive versions
                      • Simple to install with a screw or bolt
                      • Excellent security, particularly in areas of high vibration
                      • Maximum adhesive surface area to achieve high pull-off force
                      • 4way entry for cable tie for quicker and more flexible installation
                      • Polyamide 6.6 material

                      Applications

                      Industrial

                      Technical Specifications

                      Mount Fixing Type

                      Adhesive, Screw

                      Mount Colour

                      Black

                      Length

                      19mm

                      Height

                      3.8mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Mounting Hole Dia

                      3.1mm

                      Mount Material

                      Nylon 6.6 (Polyamide 6.6)

                      Width

                      19mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.