Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28410
Newark Part No.24M4366
Also Known AsMB4A-PA66-BK (50)
Technical Datasheet
543 In Stock
Need more?
29 Delivery in 1-3 Business Days(US stock)
514 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.080 |
15+ | $21.000 |
50+ | $20.020 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$22.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28410
Newark Part No.24M4366
Also Known AsMB4A-PA66-BK (50)
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.5mm
Width28.5mm
Height4.7mm
Product Range-
SVHCTo Be Advised
Product Overview
The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Screw or self-adhesive versions
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4way entry for cable tie for quicker and more flexible installation
- Polyamide 6.6 material
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
28.5mm
Height
4.7mm
SVHC
To Be Advised
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.5mm
Product Range
-
Technical Docs (1)
Alternatives for 151-28410
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate