Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.690 |
| 2+ | $127.340 |
| 10+ | $116.300 |
| 20+ | $100.060 |
| 50+ | $94.210 |
| 100+ | $88.370 |
| 200+ | $85.770 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$139.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT20H-S
Newark Part No.75Y1310
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length521mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate