Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10914
Newark Part No.83T3073
Product RangeQ Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.410 |
15+ | $48.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-10914
Newark Part No.83T3073
Product RangeQ Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width20mm
Height3.7mm
Product RangeQ Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
20mm
Height
3.7mm
SVHC
To Be Advised
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
Q Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate