Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 15+ | $21.460 |
| 50+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No174-50021
Newark Part No.42M2539
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourRed
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Red
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
2mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate