Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSR255S0HIHSUVX2
Newark Part No.75Y3112
Technical Datasheet
187 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.960 |
4+ | $2.960 |
10+ | $2.960 |
20+ | $2.960 |
40+ | $2.960 |
100+ | $2.960 |
200+ | $2.960 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$2.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSR255S0HIHSUVX2
Newark Part No.75Y3112
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length225mm
Cable Tie Width12.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product Range-
SVHCTo Be Advised
Product Overview
SR255S0HIHSUVX2 is a releasable cable tie. This impact-resistant, heat and UV stabilized releasable cable ties contain an impact modifier allowing greater flexibility and greater resistance to vibration. This cable tie offers a release feature in the head allowing for easy access to wire bundles when changes are necessary. The head design guarantees high tensile strength even after repeated use, as well as a low insertion force. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
- Special design offers a release feature for quick and easy access to wire bundles
- Head design provides high tensile strength with very low insertion force even after repeated use
- 1115.0N minimum tensile strength, 0.49inch maximum cable tie width
- 0.51inch minimum bundle diameter, 2.0inch maximum bundle diameter
- Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV) material
- UL94 HB flammability
- Operating temperature range from -40°C to +110°C
- 8.9inch length, 0.5inch width
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
225mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
12.6mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate