Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT120I-NAT(100 PACK)
Newark Part No.24M8748
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $32.240 |
15+ | $30.510 |
50+ | $29.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$32.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT120I-NAT(100 PACK)
Newark Part No.24M8748
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length300mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
75mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Alternatives for T120I-NAT(100 PACK)
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate