Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03500
Newark Part No.24M8797
Also Known AsT30LL-PA66-BK (100)
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.250 |
15+ | $33.560 |
50+ | $32.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03500
Newark Part No.24M8797
Also Known AsT30LL-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length290mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
75mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
-
Technical Docs (1)
Alternatives for 111-03500
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate