Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-06200
Newark Part No.24M8827
Product RangeT
Technical Datasheet
361 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.020 |
15+ | $12.410 |
50+ | $11.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-06200
Newark Part No.24M8827
Product RangeT
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length245mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
245mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate