Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05013
Newark Part No.24M8833
Product RangeT Series
Technical Datasheet
1,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.780 |
15+ | $9.360 |
50+ | $9.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05013
Newark Part No.24M8833
Product RangeT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Standard
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T Series
Technical Docs (1)
Alternatives for 111-05013
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate