Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00019
Newark Part No.33P8277
Product RangeTEXTIE Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
| 15+ | $18.340 |
| 50+ | $17.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00019
Newark Part No.33P8277
Product RangeTEXTIE Series
Technical Datasheet
Fastener Length - Imperial13"
Fastener Length - Metric330mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourBlack
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
13"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
330mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate