Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.880 |
| 2+ | $46.260 |
| 5+ | $42.400 |
| 10+ | $37.260 |
| 20+ | $35.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTM1SF0C2
Newark Part No.75Y3257
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.35mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.8mm
Width10.2mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
15.8mm
Height
-
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate