Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.050 |
| 15+ | $333.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$393.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00140
Newark Part No.73AC8285
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length300m
Tape Width60mm
Tape MaterialPolyester
Label Tape ColorBlack
For Use WithHellermanntyton Thermal Printers
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
60mm
Label Tape Color
Black
Product Range
-
Tape Length
300m
Tape Material
Polyester
For Use With
Hellermanntyton Thermal Printers
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
