Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWPC10-N66-NA-D1
Newark Part No.99AC9811
Product RangeWPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 10+ | $0.500 |
| 100+ | $0.402 |
| 500+ | $0.340 |
| 1000+ | $0.295 |
| 2500+ | $0.261 |
| 10000+ | $0.236 |
| 25000+ | $0.215 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWPC10-N66-NA-D1
Newark Part No.99AC9811
Product RangeWPC Series
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length15mm
External Width5.3mm
Height17.7mm
Product RangeWPC Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
15mm
Height
17.7mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
5.3mm
Product Range
WPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate