Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $49.570 |
10+ | $44.190 |
25+ | $42.880 |
50+ | $40.410 |
100+ | $37.640 |
250+ | $33.270 |
500+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$49.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.635.132
Newark Part No.24WX981
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min5V
Supply Voltage Max12V
Panel Cutout Height14.4mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
5V
Panel Cutout Height
14.4mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
12V
Panel Cutout Width
27mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 0.635.132
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate