Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.310 |
| 10+ | $68.190 |
| 25+ | $67.320 |
| 50+ | $65.770 |
| 100+ | $61.740 |
| 250+ | $55.390 |
| 500+ | $49.310 |
Price for:Each
Minimum: 1
Multiple: 1
$74.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage Min
103.5VAC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
126.5VAC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 0.891.607
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate