Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.750 |
| 10+ | $87.060 |
| 25+ | $85.970 |
| 50+ | $84.010 |
| 100+ | $78.970 |
| 250+ | $71.000 |
| 500+ | $63.360 |
Price for:Each
Minimum: 1
Multiple: 1
$94.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Coupling Body Size
-
Coupling Material
-
Bore Size
5mm
SVHC
No SVHC (07-Jul-2017)
Torque
80N-cm
External Diameter
19.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate