Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No891531
Newark Part No.32AK8531
Product RangeType 891 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $118.570 |
10+ | $109.550 |
25+ | $108.270 |
50+ | $105.980 |
100+ | $100.060 |
250+ | $90.700 |
500+ | $81.750 |
Price for:Each
Minimum: 1
Multiple: 1
$118.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No891531
Newark Part No.32AK8531
Product RangeType 891 Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height5mm
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Panel Cutout Height49mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 891 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
12VDC
Panel Cutout Height
49mm
Operating Temperature Min
-10°C
Product Range
Type 891 Series
Digit Height
5mm
Supply Voltage Max
36VDC
Panel Cutout Width
48mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate