Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6289-CC
Newark Part No.06WX5562
Product Range6289 Series
Your Part Number
1,906 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.550 |
| 5+ | $46.280 |
| 10+ | $45.050 |
| 25+ | $44.250 |
| 50+ | $42.330 |
| 100+ | $38.480 |
| 250+ | $34.920 |
Price for:Each
Minimum: 1
Multiple: 1
$50.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-CC
Newark Part No.06WX5562
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPDT
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom250V
External Height24mm
External Width66mm
External Depth90mm
SVHCTo Be Advised
Product Overview
The 6289-CC from Herga is a general purpose footswitch.
- Tough, compact and versatile
- Steel construction gives long life and reliability
- EN 60529 IPX2 protection
- SPDT configuration
- 3 core and earth cable
- 2m cable length
- Current rating is 6A at 250VAC
- Dimension is 90mm x 66mm x 24mm ( D x W x H )
- 18SWG mild steel, powder coat grey hammertone guard
- 16SWG mild steel, powder coat grey Hammertone body material
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Current Max
3A
External Height
24mm
External Depth
90mm
Technical Docs (1)
Alternatives for 6289-CC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
