Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1FS-24P(805)
Newark Part No.29AM9668
Product RangeAU1 Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.720 |
10+ | $4.290 |
25+ | $4.020 |
50+ | $3.720 |
100+ | $3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1FS-24P(805)
Newark Part No.29AM9668
Product RangeAU1 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Positions
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAU1 Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
AU1 Series
USB Standard
USB 3.2
No. of Positions
24Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate