Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-P1-213
Newark Part No.32AK3829
Product RangeBH12 Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-P1-213
Newark Part No.32AK3829
Product RangeBH12 Series
Technical Datasheet
Product RangeBH12 Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithHirose BH12 Series Power/Signal Hybrid Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
BH12 Series
Contact Termination Type
Solder
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Hirose BH12 Series Power/Signal Hybrid Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for BH12-P1-213
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate