Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBNC(75)J-H.FLJ-BPA(40)
Newark Part No.65AK7256
Product RangeBNC75 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 10+ | $17.230 |
| 25+ | $14.700 |
| 50+ | $14.080 |
| 100+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBNC(75)J-H.FLJ-BPA(40)
Newark Part No.65AK7256
Product RangeBNC75 Series
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeH.FL
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product RangeBNC75 Series
SVHCLead
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
H.FL
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
BNC75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate