Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCFA
Newark Part No.26AK5495
Product RangeDF11
Technical Datasheet
18,231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.152 |
10+ | $0.125 |
100+ | $0.101 |
500+ | $0.088 |
1000+ | $0.083 |
2500+ | $0.077 |
10000+ | $0.074 |
25000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCFA
Newark Part No.26AK5495
Product RangeDF11
Technical Datasheet
Product RangeDF11
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF11 Series Wire-to-Board Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF11
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose DF11 Series Wire-to-Board Connectors
Contact Material
Phosphor Copper
Technical Docs (3)
Alternatives for DF11-2428SCFA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate