Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-24DS-2C
Newark Part No.49P5043
Product RangeDF11
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.298 |
| 100+ | $0.257 |
| 500+ | $0.232 |
| 1000+ | $0.227 |
| 2500+ | $0.215 |
| 10000+ | $0.194 |
Price for:Each
Minimum: 10
Multiple: 10
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-24DS-2C
Newark Part No.49P5043
Product RangeDF11
Technical Datasheet
Product RangeDF11
No. of Positions24Positions
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF11
No. of Positions
24Positions
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF11-24DS-2C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate