Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2C
Newark Part No.49P5064
Product RangeDF11
Also Known As543-0568-6-00
Technical Datasheet
20,040 In Stock
Need more?
1703 Delivery in 1-3 Business Days(US stock)
18337 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 10+ | $0.208 |
| 100+ | $0.177 |
| 500+ | $0.156 |
| 1000+ | $0.138 |
| 2500+ | $0.126 |
| 10000+ | $0.115 |
| 25000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2C
Newark Part No.49P5064
Product RangeDF11
Also Known As543-0568-6-00
Technical Datasheet
Product RangeDF11
No. of Positions4Positions
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DF11-4DS-2C is a 4-way 2-row Crimping Socket Housing with tin-plated phosphor copper contacts, 2mm pitch spacing. Double rows of 2mm pitch contact condensed within a 5mm width. Multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. Applicable 22 to 30AWG wires. Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing man-hours and eliminating the manual work process.
- Space-saving on board realized
- ID type connector achieves connection work
- Black colour
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
4Positions
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for DF11-4DS-2C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate