Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-30DP-0.5V(57)
Newark Part No.65AK8882
Product RangeDF17
Technical Datasheet
625 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.300 |
25+ | $1.300 |
50+ | $1.300 |
100+ | $1.300 |
250+ | $1.300 |
500+ | $1.300 |
1000+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-30DP-0.5V(57)
Newark Part No.65AK8882
Product RangeDF17
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF17
Product Overview
The DF17(4.0)-30DP-0.5V(57) is a 30-position 2-row straight surface-mount Board-to-Board Header with gold-plated phosphor copper contacts.
- PCB cleaning and positioning boss
- 0.3A Rated current
- 50VAC Rated voltage
- 150V Maximum withstanding voltage
- 60mΩ Maximum contact resistance
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Phosphor Copper
Product Range
DF17
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate