Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-20S-1C
Newark Part No.68X2543
Product RangeDF19
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.423 |
100+ | $0.374 |
500+ | $0.335 |
1000+ | $0.305 |
2500+ | $0.281 |
Price for:Each
Minimum: 10
Multiple: 10
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-20S-1C
Newark Part No.68X2543
Product RangeDF19
Technical Datasheet
Product RangeDF19
No. of Positions20Positions
Pitch Spacing1mm
For Use WithDF19 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF19
No. of Positions
20Positions
For Use With
DF19 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate