Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-2022SCF
Newark Part No.80X8520
Product RangeDF1B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
10000+ | $0.044 |
20000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-2022SCF
Newark Part No.80X8520
Product RangeDF1B
Technical Datasheet
Product RangeDF1B
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF1B Series 2.5mm Pitch Socket Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF1B
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose DF1B Series 2.5mm Pitch Socket Connectors
Contact Material
Phosphor Copper
Technical Docs (3)
Alternatives for DF1B-2022SCF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate