Need more?
Quantity | Price |
---|---|
10+ | $0.334 |
100+ | $0.287 |
500+ | $0.253 |
1000+ | $0.244 |
2500+ | $0.233 |
10000+ | $0.222 |
25000+ | $0.211 |
Product Information
Product Overview
The DF20 series double rows low-profile Board-to-cable Connector allows reliable solder and cable termination. An effective electrical connection is assured with a 1mm wipe of mating contacts. Redesigned metal fittings decreased the overall length of the board-mount receptacle and permit end-to-end mounting of several connectors. Straight type pin headers are supplied with a 5.4x4.6mm flat platform to allow vacuum pick-up and placement on the board. This series is available with 10, 20, 30, 40 and 50 contacts. The pin headers are available in two types - with or without board positioning bosses. Depending on specific application pin headers straight or right angle types are available.
- Reliable electrical connection wipe
- Narrower external width and length
- Automatic equipment board placement
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
DF20
30Positions
DF20 Series Contacts
Receptacle
1mm
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate