Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3S-7.92C(28)
Newark Part No.65AK9042
Product RangeDF22 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 10+ | $0.180 |
| 100+ | $0.180 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3S-7.92C(28)
Newark Part No.65AK9042
Product RangeDF22 Series
Technical Datasheet
Product RangeDF22 Series
No. of Positions3Positions
Pitch Spacing7.92mm
For Use WithHirose DF22 Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF22 Series
No. of Positions
3Positions
For Use With
Hirose DF22 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
7.92mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate