Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-22SC
Newark Part No.68X2556
Product RangeDF3
Technical Datasheet
546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.073 |
500+ | $0.063 |
1000+ | $0.057 |
2500+ | $0.053 |
10000+ | $0.051 |
25000+ | $0.049 |
Price for:Each
Minimum: 100
Multiple: 100
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-22SC
Newark Part No.68X2556
Product RangeDF3
Technical Datasheet
Product RangeDF3
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF3 Series 2mm IDC Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Hirose DF3 Series 2mm IDC Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for DF3-22SC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate