Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-6S-2C
Newark Part No.24R6022
Product RangeDF3
Technical Datasheet
783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.114 |
500+ | $0.103 |
1000+ | $0.097 |
2500+ | $0.083 |
10000+ | $0.073 |
25000+ | $0.065 |
Price for:Each
Minimum: 100
Multiple: 100
$11.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-6S-2C
Newark Part No.24R6022
Product RangeDF3
Technical Datasheet
Product RangeDF3
No. of Positions6Positions
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3
No. of Positions
6Positions
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF3-6S-2C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate