Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-12DP-0.4V(58)
Newark Part No.65AK9733
Product RangeDF40 Series
Technical Datasheet
790 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.773 |
| 100+ | $0.712 |
| 250+ | $0.712 |
| 500+ | $0.712 |
| 1000+ | $0.712 |
| 2500+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-12DP-0.4V(58)
Newark Part No.65AK9733
Product RangeDF40 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
12Contacts
Contact Material
Phosphor Bronze
Product Range
DF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate