Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF51K-18DS-2C(800)
Newark Part No.64AH2850
Product RangeDF51K
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.273 |
| 100+ | $0.236 |
| 500+ | $0.219 |
| 1000+ | $0.210 |
| 2500+ | $0.193 |
| 10000+ | $0.188 |
| 25000+ | $0.180 |
Price for:Each
Minimum: 10
Multiple: 10
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF51K-18DS-2C(800)
Newark Part No.64AH2850
Product RangeDF51K
Technical Datasheet
Product RangeDF51K
No. of Positions18Positions
Pitch Spacing2mm
For Use WithDF51K Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF51K
No. of Positions
18Positions
For Use With
DF51K Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate