Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-8PCFA(07)
Newark Part No.82AK2387
Product RangeDF60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $0.922 |
1000+ | $0.860 |
2500+ | $0.807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$645.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-8PCFA(07)
Newark Part No.82AK2387
Product RangeDF60 Series
Technical Datasheet
Product RangeDF60 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF60 Series In-Line Plug Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
DF60 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Hirose DF60 Series In-Line Plug Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate