Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-5EP-2.2C
Newark Part No.31Y1125
Product RangeDF62
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.515 |
| 100+ | $0.444 |
| 500+ | $0.425 |
| 1000+ | $0.408 |
| 2500+ | $0.356 |
| 5000+ | $0.352 |
| 10000+ | $0.332 |
Price for:Each
Minimum: 10
Multiple: 10
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-5EP-2.2C
Newark Part No.31Y1125
Product RangeDF62
Technical Datasheet
Product RangeDF62
No. of Positions5Positions
Pitch Spacing2.2mm
For Use WithDF62 Series Pin Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF62
No. of Positions
5Positions
For Use With
DF62 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate